Similar



BAS216,115 | |
|---|---|
DigiKey Part Number | 568-1599-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS216,115 |
Description | DIODE STANDARD 75V 250MA SOD110 |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-110 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-110 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS316,115 | Nexperia USA Inc. | 0 | 1727-4309-1-ND | £0.09000 | Similar |


