
B4420QDS | |
|---|---|
DigiKey Part Number | B4420QDS-ND |
Manufacturer | |
Manufacturer Product Number | B4420QDS |
Description | B4420 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | B4420 QorIQ® MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | B4420 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,991.65000 | £3,991.65 |
| Unit Price without VAT: | £3,991.65000 |
|---|---|
| Unit Price with VAT: | £4,789.98000 |

