
AU5790D14,512 | |
|---|---|
DigiKey Part Number | AU5790D14,512-ND |
Manufacturer | |
Manufacturer Product Number | AU5790D14,512 |
Description | IC TRANSCEIVER 1/1 14SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5.3V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |

