
AU5790D/N,118 | |
|---|---|
DigiKey Part Number | AU5790D/N,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU5790D/N,118 |
Description | IC TRANSCEIVER 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SO |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer NXP USA Inc. | Voltage - Supply 5.3V ~ 27V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 8-SO |
Protocol CANbus | Base Product Number |

