
AU5783D,518 | |
|---|---|
DigiKey Part Number | AU5783D,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU5783D,518 |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full J1850 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | J1850 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 5.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |

