1/1 Transceiver Full J1850 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU5780AD,118

DigiKey Part Number
AU5780AD,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU5780AD,118
Description
IC TRANSCEIVER FULL 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver Full J1850 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
J1850
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
-
Voltage - Supply
6V ~ 24V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types