Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASL5108FHV/0Y | |
|---|---|
DigiKey Part Number | 568-ASL5108FHV/0YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASL5108FHV/0Y |
Description | IC LED DRVR CTRLR PWM 48HLQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Controller Switched Capacitor (Charge Pump) PWM Dimming 800mA 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 800mA | |
Frequency | 200MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.17290 | £8,345.80 |
| Unit Price without VAT: | £4.17290 |
|---|---|
| Unit Price with VAT: | £5.00748 |


