Image for ASL5015EVBSLAV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASL5015EVBSLAV

DigiKey Part Number
568-ASL5015EVBSLAV-ND
Manufacturer
Manufacturer Product Number
ASL5015EVBSLAV
Description
EVAL BOARD FOR ASL5015
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ASL5015 - 12 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
1.5A
Outputs and Type
12 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
4.5V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
ASL5015
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£155.05000£155.05
10£132.21600£1,322.16
25£126.51520£3,162.88
Manufacturers Standard Package
Unit Price without VAT:£155.05000
Unit Price with VAT:£186.06000