
ASL2417SHNY | |
|---|---|
DigiKey Part Number | 568-14804-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASL2417SHNY |
Description | IC LED DRVR LIN PWM 1.5A 32HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Buck PWM Dimming 1.5A 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Buck | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 10V | |
Voltage - Supply (Max) | 80V | |
Voltage - Output | 2.5V ~ 70V | |
Current - Output / Channel | 1.5A | |
Frequency | 100kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £1.25942 | £7,556.52 |
| Unit Price without VAT: | £1.25942 |
|---|---|
| Unit Price with VAT: | £1.51130 |

