
ASL1500SHNY | |
|---|---|
DigiKey Part Number | 568-13798-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASL1500SHNY |
Description | IC LED DRIVER CTRLR 32HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Boost Dimming 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Boost | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 80V | |
Frequency | 120kHz ~ 700kHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.96438 | £5,786.28 |
| Unit Price without VAT: | £0.96438 |
|---|---|
| Unit Price with VAT: | £1.15726 |

