New at DigiKey
Image for ARA-2120AA-CA0T-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARA-2120AA-CA0T-B

DigiKey Part Number
568-ARA-2120AA-CA0T-B-ND
Manufacturer
Manufacturer Product Number
ARA-2120AA-CA0T-B
Description
ARA240 DISCRETE NEURAL PROCESSIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Microprocessor IC - 1 Core 900MHz 625-FCBGA (17x17)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Core Processor
-
Number of Cores/Bus Width
1 Core
Speed
900MHz
Co-Processors/DSP
-
RAM Controllers
LPDDR4
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
USB 3.2 (1)
Voltage - I/O
0.8V
Operating Temperature
0°C ~ 85°C (TJ)
Grade
-
Qualification
-
Security Features
Secure Boot
Mounting Type
Surface Mount
Package / Case
625-LFBGA, FCBGA
Supplier Device Package
625-FCBGA (17x17)
Additional Interfaces
I2C, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
840£48.69131£40,900.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£48.69131
Unit Price with VAT:£58.42957