
AFT23S170-13SR3 | |
|---|---|
DigiKey Part Number | AFT23S170-13SR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFT23S170-13SR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.1 A 2.4GHz 18.8dB 45W NI-780S-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.4GHz | |
Gain | 18.8dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.1 A | |
Power - Output | 45W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-780S-6 | |
Supplier Device Package | NI-780S-6 | |
Base Product Number |

