
AFT23H201-24SR6 | |
|---|---|
DigiKey Part Number | AFT23H201-24SR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFT23H201-24SR6 |
Description | RF MOSFET LDMOS 28V ACP1230S-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 2.3GHz ~ 2.4GHz 15.6dB 210W ACP-1230S-4L2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.3GHz ~ 2.4GHz | |
Gain | 15.6dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 210W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | ACP-1230S-4L2L | |
Supplier Device Package | ACP-1230S-4L2L | |
Base Product Number |

