RF Mosfet 12.5 V 550 mA 870MHz 15.7dB 1W TO-270 WB-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 12.5 V 550 mA 870MHz 15.7dB 1W TO-270 WB-4
5G Wireless Infrastructure for a Connected World

AFT09MP055NR1

DigiKey Part Number
AFT09MP055NR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFT09MP055NR1
Description
RF MOSFET LDMOS 12.5V TO270-4
Customer Reference
Detailed Description
RF Mosfet 12.5 V 550 mA 870MHz 15.7dB 1W TO-270 WB-4
Datasheet
 Datasheet
EDA/CAD Models
AFT09MP055NR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Technology
LDMOS
Frequency
870MHz
Gain
15.7dB
Voltage - Test
12.5 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
550 mA
Power - Output
1W
Voltage - Rated
40 V
Mounting Type
Surface Mount
Package / Case
TO-270AB
Supplier Device Package
TO-270 WB-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£25.70806£12,854.03
Manufacturers Standard Package
Unit Price without VAT:£25.70806
Unit Price with VAT:£30.84967