


AFT09MP055GNR1 | |
|---|---|
DigiKey Part Number | AFT09MP055GNR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFT09MP055GNR1 |
Description | RF MOSFET LDMOS 12.5V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 550 mA 870MHz 15.7dB 1W TO-270 WB-4 Gull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Frequency | 870MHz | |
Gain | 15.7dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 550 mA | |
Power - Output | 1W | |
Voltage - Rated | 40 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BB | |
Supplier Device Package | TO-270 WB-4 Gull | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £26.20716 | £13,103.58 |
| Unit Price without VAT: | £26.20716 |
|---|---|
| Unit Price with VAT: | £31.44859 |

