
AFSC5G40E38-EVB | |
|---|---|
DigiKey Part Number | 568-AFSC5G40E38-EVB-ND |
Manufacturer | |
Manufacturer Product Number | AFSC5G40E38-EVB |
Description | AFSC5G40E38 3700-4000 MHZ REFERE |
Customer Reference | |
Detailed Description | AFSC5G40E38 - Power Amplifier 3.7GHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Amplifier | |
Frequency | 3.7GHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AFSC5G40E38 | |
Note | - | |
RF Type | - | |
RF Frequency | 3.7GHz ~ 4GHz | |
Function | Power Amplifier |

