RF Amplifier IC 5G, LTE 2.496GHz ~ 2.69GHz 26-HLQFN (10x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFSC5G26E38T2

DigiKey Part Number
568-AFSC5G26E38T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFSC5G26E38T2
Description
AIRFAST POWER AMPLIFIER MODULE,
Customer Reference
Detailed Description
RF Amplifier IC 5G, LTE 2.496GHz ~ 2.69GHz 26-HLQFN (10x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.496GHz ~ 2.69GHz
P1dB
-
Gain
32dB
Noise Figure
-
RF Type
5G, LTE
Voltage - Supply
24V ~ 31V
Current - Supply
48mA
Test Frequency
2.69GHz
Mounting Type
Surface Mount
Package / Case
26-LQFN Exposed Pad
Supplier Device Package
26-HLQFN (10x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.