
AFRX5G372T4 | |
|---|---|
DigiKey Part Number | 568-AFRX5G372T4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFRX5G372T4 |
Description | AIRFAST RX MODULE, 3300-5000 MHZ |
Customer Reference | |
Detailed Description | RF Front End 3.3GHz ~ 5GHz 5G, LTE 21-HLLGA (6.2x6.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | 5G, LTE | |
Frequency | 3.3GHz ~ 5GHz | |
Features | - | |
Package / Case | 20-LFLGA Exposed Pad | |
Supplier Device Package | 21-HLLGA (6.2x6.2) |

