
AFM912NT1 | |
|---|---|
DigiKey Part Number | 568-AFM912NT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFM912NT1 |
Description | RF MOSFET LDMOS 16DFN |
Customer Reference | |
Detailed Description | RF Mosfet 136MHz ~ 941MHz 13.3dB 16-DFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 136MHz ~ 941MHz | |
Gain | 13.3dB | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 30 V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.06853 | £3,068.53 |
| Unit Price without VAT: | £3.06853 |
|---|---|
| Unit Price with VAT: | £3.68224 |

