


AFIC31025NR1 | |
|---|---|
DigiKey Part Number | AFIC31025NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFIC31025NR1 |
Description | RF MOSFET LDMOS TO270-17 |
Customer Reference | |
Detailed Description | RF Mosfet 2.7GHz ~ 3.1GHz 30dB 25W TO-270WB-17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Frequency | 2.7GHz ~ 3.1GHz | |
Gain | 30dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 25W | |
Voltage - Rated | 32 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-17 Variant, Flat Leads | |
Supplier Device Package | TO-270WB-17 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £45.76646 | £22,883.23 |
| Unit Price without VAT: | £45.76646 |
|---|---|
| Unit Price with VAT: | £54.91975 |

