
ADC1610S125WO/DB,598 | |
|---|---|
DigiKey Part Number | 568-5092-ND |
Manufacturer | |
Manufacturer Product Number | ADC1610S125WO/DB,598 |
Description | BOARD DEMO FOR ADC1610S125 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ADC1610S125 - 16 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | SPI | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 630mW @ 125MSPS | |
Utilized IC / Part | ADC1610S125 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £300.85000 | £300.85 |
| Unit Price without VAT: | £300.85000 |
|---|---|
| Unit Price with VAT: | £361.02000 |

