
ADC1415S125/DB,598 | |
|---|---|
DigiKey Part Number | 568-5094-ND |
Manufacturer | |
Manufacturer Product Number | ADC1415S125/DB,598 |
Description | BOARD DEMO FOR ADC1415S125 |
Customer Reference | |
Detailed Description | ADC1415S125 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | SPI | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 840mW @ 125MSPS | |
Utilized IC / Part | ADC1415S125 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

