
ADC0808S250/DB | |
|---|---|
DigiKey Part Number | 568-ADC0808S250/DB-ND |
Manufacturer | |
Manufacturer Product Number | ADC0808S250/DB |
Description | BOARD DEMO FOR ADC0808S250 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ADC0808S250 - 8 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | Parallel | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC0808S250 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £207.48000 | £207.48 |
| Unit Price without VAT: | £207.48000 |
|---|---|
| Unit Price with VAT: | £248.97600 |

