8 Bit Analog to Digital Converter 1 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0801S040TS/C1'1

DigiKey Part Number
568-8508-5-ND
Manufacturer
Manufacturer Product Number
ADC0801S040TS/C1'1
Description
IC ADC 8BIT 20-SSOP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
8
Sampling Rate (Per Second)
10k
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Supply
Voltage - Supply, Analog
4.5V ~ 6.3V
Voltage - Supply, Digital
4.5V ~ 6.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types