RF Mosfet 48 V 50 mA 2.496GHz ~ 2.69GHz 17.7dB 15W 6-PDFN (7x6.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5G26H110NT4

DigiKey Part Number
568-A5G26H110NT4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A5G26H110NT4
Description
RF MOSFET GAN 48V 6DFN
Customer Reference
Detailed Description
RF Mosfet 48 V 50 mA 2.496GHz ~ 2.69GHz 17.7dB 15W 6-PDFN (7x6.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Technology
GaN
Configuration
-
Frequency
2.496GHz ~ 2.69GHz
Gain
17.7dB
Voltage - Test
48 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
50 mA
Power - Output
15W
Voltage - Rated
125 V
Mounting Type
Surface Mount
Package / Case
6-LDFN Exposed Pad
Supplier Device Package
6-PDFN (7x6.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/06/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£39.17853£97,946.33
Manufacturers Standard Package
Unit Price without VAT:£39.17853
Unit Price with VAT:£47.01424