
A5G23H110NT4 | |
|---|---|
DigiKey Part Number | 568-A5G23H110NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5G23H110NT4 |
Description | RF MOSFET 48V 6DFN |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 60 mA 2.3GHz ~ 2.4GHz 17.9dB 13.8W 6-PDFN (7x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Configuration | - | |
Frequency | 2.3GHz ~ 2.4GHz | |
Gain | 17.9dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 60 mA | |
Power - Output | 13.8W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-LDFN Exposed Pad | |
Supplier Device Package | 6-PDFN (7x6.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £54.00799 | £135,019.98 |
| Unit Price without VAT: | £54.00799 |
|---|---|
| Unit Price with VAT: | £64.80959 |


