
A3V07H600-2STG | |
|---|---|
DigiKey Part Number | 568-A3V07H600-2STG-ND |
Manufacturer | |
Manufacturer Product Number | A3V07H600-2STG |
Description | RF REFERENCE CIRCUIT 600W 758-80 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £969.97000 | £969.97 |
| Unit Price without VAT: | £969.97000 |
|---|---|
| Unit Price with VAT: | £1,163.96400 |

