
A3T21H360W23SR6 | |
|---|---|
DigiKey Part Number | A3T21H360W23SR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3T21H360W23SR6 |
Description | RF MOSFET LDMOS 28V ACP1230S-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 600 mA 2.11GHz ~ 2.2GHz 16.4dB 328W ACP-1230S-4L2S |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10µA |
Manufacturer NXP USA Inc. | Current - Test 600 mA |
Packaging Tape & Reel (TR) | Power - Output 328W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual | Package / Case ACP-1230S-4L2S |
Frequency 2.11GHz ~ 2.2GHz | Supplier Device Package ACP-1230S-4L2S |
Gain 16.4dB | Base Product Number |
Voltage - Test 28 V |

