
A3G18H500-04SR3 | |
|---|---|
DigiKey Part Number | A3G18H500-04SR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3G18H500-04SR3 |
Description | RF MOSFET LDMOS 48V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 200 mA 1.805GHz ~ 1.88GHz 15.4dB 107W NI-780S-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.805GHz ~ 1.88GHz | |
Gain | 15.4dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 107W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-780S-4L | |
Supplier Device Package | NI-780S-4L | |
Base Product Number |

