
A30-EVAL | |
|---|---|
DigiKey Part Number | 568-A30-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | A30-EVAL |
Description | IC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Security Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Security | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.82000 | £62.82 |
| Unit Price without VAT: | £62.82000 |
|---|---|
| Unit Price with VAT: | £75.38400 |

