5G Wireless Infrastructure for a Connected World
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2T27S020NR1

DigiKey Part Number
A2T27S020NR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A2T27S020NR1
Description
RF MOSFET LDMOS 28V TO270-2
Customer Reference
Detailed Description
RF Mosfet 28 V 185 mA 400MHz ~ 2.7GHz 21dB 20W TO-270-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
400MHz ~ 2.7GHz
Gain
21dB
Voltage - Test
28 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
185 mA
Power - Output
20W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
TO-270-2
Supplier Device Package
TO-270-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.