
A2T27S020GNR1 | |
|---|---|
DigiKey Part Number | A2T27S020GNR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2T27S020GNR1 |
Description | RF MOSFET LDMOS 28V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 185 mA 400MHz ~ 2.7GHz 21dB 20W TO-270-2 GULL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 400MHz ~ 2.7GHz | |
Gain | 21dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 185 mA | |
Power - Output | 20W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BA | |
Supplier Device Package | TO-270-2 GULL | |
Base Product Number |

