
A2T23H200W23SR6 | |
|---|---|
DigiKey Part Number | A2T23H200W23SR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2T23H200W23SR6 |
Description | RF MOSFET LDMOS 28V ACP1230S-4 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 2.3GHz ~ 2.4GHz 15.5dB 51W ACP-1230S-4L2S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.3GHz ~ 2.4GHz | |
Gain | 15.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 51W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | ACP-1230S-4L2S | |
Supplier Device Package | ACP-1230S-4L2S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £50.13047 | £7,519.57 |
| Unit Price without VAT: | £50.13047 |
|---|---|
| Unit Price with VAT: | £60.15656 |

