
A2T21S260W12NR3 | |
|---|---|
DigiKey Part Number | A2T21S260W12NR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2T21S260W12NR3 |
Description | RF MOSFET LDMOS 28V OM880X-2L2L |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.6 A 2.11GHz ~ 2.2GHz 17.9dB 218W OM-880X-2L2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.11GHz ~ 2.2GHz | |
Gain | 17.9dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 1.6 A | |
Power - Output | 218W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | OM-880X-2L2L | |
Supplier Device Package | OM-880X-2L2L | |
Base Product Number |

