
A2T21S161W12SR3 | |
|---|---|
DigiKey Part Number | A2T21S161W12SR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2T21S161W12SR3 |
Description | RF MOSFET LDMOS NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 2.11GHz ~ 2.2GHz 38W NI-780-2S2L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.11GHz ~ 2.2GHz | |
Gain | - | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 38W | |
Voltage - Rated | 28 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780-2S2L | |
Supplier Device Package | NI-780-2S2L | |
Base Product Number |

