
A2T20H330W24NR6 | |
|---|---|
DigiKey Part Number | A2T20H330W24NR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2T20H330W24NR6 |
Description | RF MOSFET LDMOS 28V OM1230-42 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 700 mA 1.88GHz ~ 2.025GHz 15.9dB 229W OM-1230-4L2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.88GHz ~ 2.025GHz | |
Gain | 15.9dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 700 mA | |
Power - Output | 229W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | OM-1230-4L2L | |
Supplier Device Package | OM-1230-4L2L | |
Base Product Number |

