
A2T18S260W12NR3 | |
|---|---|
DigiKey Part Number | A2T18S260W12NR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2T18S260W12NR3 |
Description | RF MOSFET LDMOS 28V OM880X-2L2L |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.5 A 1.805GHz ~ 1.88GHz 18.7dB 280W OM-880X-2L2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.805GHz ~ 1.88GHz | |
Gain | 18.7dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 1.5 A | |
Power - Output | 280W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | OM-880X-2L2L | |
Supplier Device Package | OM-880X-2L2L | |
Base Product Number |

