5G Wireless Infrastructure for a Connected World
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2T18S165-12SR3

DigiKey Part Number
A2T18S165-12SR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A2T18S165-12SR3
Description
RF MOSFET LDMOS 28V NI780
Customer Reference
Detailed Description
RF Mosfet 28 V 800 mA 1.805GHz ~ 1.995GHz 18dB 148W NI-780-2S2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
1.805GHz ~ 1.995GHz
Gain
18dB
Voltage - Test
28 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
800 mA
Power - Output
148W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
NI-780-2S2L
Supplier Device Package
NI-780-2S2L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.