


A2T08VD020NT1 | |
|---|---|
DigiKey Part Number | A2T08VD020NT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2T08VD020NT1 |
Description | RF MOSFET LDMOS 48V 24QFN |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 40 mA 728MHz ~ 960MHz 19.1dB 18W 24-PQFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | A2T08VD020NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Frequency | 728MHz ~ 960MHz | |
Gain | 19.1dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 40 mA | |
Power - Output | 18W | |
Voltage - Rated | 105 V | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerQFN | |
Supplier Device Package | 24-PQFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £8.04619 | £8,046.19 |
| Unit Price without VAT: | £8.04619 |
|---|---|
| Unit Price with VAT: | £9.65543 |

