
A2I08H040GNR1 | |
|---|---|
DigiKey Part Number | A2I08H040GNR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2I08H040GNR1 |
Description | RF MOSFET LDMOS 28V TO270-15 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 25 mA 920MHz 30.7dB 9W TO-270WBG-15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 920MHz | |
Gain | 30.7dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 25 mA | |
Power - Output | 9W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-15 Variant, Gull Wing | |
Supplier Device Package | TO-270WBG-15 | |
Base Product Number |

