RF Mosfet 48 V 291 mA 3.4GHz ~ 3.6GHz 16.1dB 180W NI-400S-2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 48 V 291 mA 3.4GHz ~ 3.6GHz 16.1dB 180W NI-400S-2S
5G Wireless Infrastructure for a Connected World

A2G35S200-01SR3

DigiKey Part Number
568-15206-2-ND - Tape & Reel (TR)
568-15206-1-ND - Cut Tape (CT)
568-15206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A2G35S200-01SR3
Description
RF MOSFET GAN HEMT 48V NI400
Customer Reference
Detailed Description
RF Mosfet 48 V 291 mA 3.4GHz ~ 3.6GHz 16.1dB 180W NI-400S-2S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
GaN HEMT
Frequency
3.4GHz ~ 3.6GHz
Gain
16.1dB
Voltage - Test
48 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
291 mA
Power - Output
180W
Voltage - Rated
125 V
Mounting Type
Surface Mount
Package / Case
NI-400S-2S
Supplier Device Package
NI-400S-2S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£135.18000£135.18
10£114.75000£1,147.50
25£109.65000£2,741.25
Digi-Reel®
QuantityUnit PriceExt Price
1£122.89000£122.89
10£104.31900£1,043.19
25£99.68200£2,492.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£122.89000
Unit Price with VAT:£147.46800