


A2G35S160-01SR3 | |
|---|---|
DigiKey Part Number | 568-15208-2-ND - Tape & Reel (TR) 568-15208-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A2G35S160-01SR3 |
Description | RF MOSFET GAN 48V NI400 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 190 mA 3.4GHz ~ 3.6GHz 15.7dB 51dBm NI-400S-2S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | GaN | |
Frequency | 3.4GHz ~ 3.6GHz | |
Gain | 15.7dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 190 mA | |
Power - Output | 51dBm | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-400S-2S | |
Supplier Device Package | NI-400S-2S | |
Base Product Number |

