
88W8987-A2-EAHE/AZ | |
|---|---|
DigiKey Part Number | 568-88W8987-A2-EAHE/AZTR-ND - Tape & Reel (TR) 568-88W8987-A2-EAHE/AZCT-ND - Cut Tape (CT) 568-88W8987-A2-EAHE/AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 88W8987-A2-EAHE/AZ |
Description | IC RF TXRX BLE 83WLCSP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.2 2.4GHz, 5GHz 83-WFBGA, WLCSP |
Datasheet | Datasheet |
Category | Sensitivity -99dBm |
Mfr | Serial Interfaces GPIO, JTAG, PCM, SDIO, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 21 |
Part Status Active | Voltage - Supply 1.1V, 1.8V, 2.2V |
Type TxRx Only | Current - Receiving 38mA ~ 82mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 79mA ~ 145mA |
Protocol | Operating Temperature -30°C ~ 85°C |
Modulation 4-DQPSK, 16-QAM, 64-QAM, 265-QAM, BPSK, GFSK, OFDM, QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 83-WFBGA, WLCSP |
Data Rate (Max) 433Mbps | Supplier Device Package 83-WLCSP (4.6x4.2) |
Power - Output 22dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.65000 | £10.65 |
| 10 | £9.25700 | £92.57 |
| 25 | £8.77400 | £219.35 |
| 100 | £8.11160 | £811.16 |
| 250 | £7.71512 | £1,928.78 |
| 500 | £7.43536 | £3,717.68 |
| 1,000 | £7.17193 | £7,171.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £6.78580 | £20,357.40 |
| Unit Price without VAT: | £10.65000 |
|---|---|
| Unit Price with VAT: | £12.78000 |

