IC RF TxRx + MCU 802.15.4, Bluetooth, WiFi 802.11a/b/g, Bluetooth v5.2, Class 2, GPS, GSM, LTE, WCDMA, Zigbee® 2.4GHz, 5GHz 68-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88W8977-A1-NMVE/AZ

DigiKey Part Number
568-88W8977-A1-NMVE/AZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
88W8977-A1-NMVE/AZ
Description
IC RF TXRX+MCU 802.15.4 68HVQFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth, WiFi 802.11a/b/g, Bluetooth v5.2, Class 2, GPS, GSM, LTE, WCDMA, Zigbee® 2.4GHz, 5GHz 68-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth, WiFi
Protocol
Modulation
4-DQPSK, 8-DPSK, 16-QAM, BPSK, GFSK, OFDM, QPSK
Frequency
Data Rate (Max)
150Mbps
Power - Output
13dBm
Sensitivity
-100dBm
Memory Size
-
Serial Interfaces
GPIO, JTAG, PCM, SDIO, UART
Voltage - Supply
1.05V, 1.8V, 2.2V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-HVQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£4.54054£9,081.08
Manufacturers Standard Package
Unit Price without VAT:£4.54054
Unit Price with VAT:£5.44865