
88W8977-A1-NMVE/AK | |
|---|---|
DigiKey Part Number | 568-88W8977-A1-NMVE/AK-ND |
Manufacturer | |
Manufacturer Product Number | 88W8977-A1-NMVE/AK |
Description | IC RF TXRX 802.15.4 68QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4, Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2, Class 2, GPS, GSM, LTE, WCDMA, Zigbee® 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.925GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, BPSK, GFSK, OFDM, QPSK | |
Frequency | ||
Data Rate (Max) | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | -100dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, JTAG, PCM, SDIO, UART | |
Voltage - Supply | 1.05V, 1.8V, 2.2V | |
Current - Receiving | 35mA ~ 60mA | |
Current - Transmitting | 90mA ~ 148mA | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | £4.64300 | £6,035.90 |
| Unit Price without VAT: | £4.64300 |
|---|---|
| Unit Price with VAT: | £5.57160 |

