Direct
Similar

74LVT373PW,118 | |
|---|---|
DigiKey Part Number | 74LVT373PW118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT373PW,118 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3.1ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVTH373MTCX | onsemi | 2,500 | 74LVTH373MTCXFSTR-ND | £0.62931 | Direct |
| SN74LVTH373PW | Texas Instruments | 103 | 296-26644-5-ND | £0.73000 | Similar |



