74LVT32DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 41,628
Unit Price: £0.30000
Datasheet
OR Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT32DB,118

DigiKey Part Number
74LVT32DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT32DB,118
Description
IC GATE OR 4CH 2-INP 14SSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2.7V ~ 3.6V
Current - Output High, Low
20mA, 32mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
3.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types