Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 60-HUQFNU (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16244BBQ,518

DigiKey Part Number
568-5286-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT16244BBQ,518
Description
IC BUFF 2.7V/3.6V 60-HUQFNU
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 60-HUQFNU (4x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
60-UFQFN Dual Rows, Exposed Pad
Number of Elements
4
Supplier Device Package
60-HUQFNU (4x6)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.