Direct
Similar
Parametric Equivalent

74LVCH16373ADGG:51 | |
|---|---|
DigiKey Part Number | 74LVCH16373ADGG:51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH16373ADGG:51 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCH16373ADGGR | Texas Instruments | 3,830 | 296-8583-1-ND | £1.24000 | Direct |
| 74LVC16373ADGGRG4 | Texas Instruments | 2,000 | 74LVC16373ADGGRG4-ND | £0.49469 | Similar |
| 74LVCH16373ADGG:11 | Nexperia USA Inc. | 0 | 1727-8435-1-ND | £0.64000 | Parametric Equivalent |



