Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 60-HXQFN (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16244ABQ,518

DigiKey Part Number
568-5281-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH16244ABQ,518
Description
IC BUFF 1.2V/3.6V 60-HXQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 60-HXQFN (4x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
60-XFQFN Dual Rows, Exposed Pad
Number of Elements
4
Supplier Device Package
60-HXQFN (4x6)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.